
LG Electronics 86UL3J-B Digital signage display
Highlights & Details
- Screen size diagonal: 217 cm (86 inch)
- Display resolution: 3840 x 2160 Pixel
- Energy efficiency rating (calc): n.rel.
- Built-in speaker
- Operating time (console): 16/7
Technical specifications
- Product type
Digital signage display
- Screen size diagonal (inches)
86 inch
- Features
Built-in speaker
- Display technology
LCD
- Operating time (console)
16/7
- Brightness
330 cd/m²
- Static contrast ratio
1200 : 1
- Viewing angle
178°
- Display resolution
3840 x 2160 Pixel
- Image format
16:9
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Network/internet function
LAN
WiFi
- Wi-Fi
built-in
- Controller
Remote control
- No. of HDMI connections
3
- No. of USB ports
2 x
- Interfaces
HDMI™
RS232c
RJ45
USB A (USB 2.0)
Audio line out
Wi-Fi
600 x 400 mm
- Factory colour
Blue
- Dim
(W x H x D) 1927 x 1104 x 59.9 mm
- Width
1927 mm
- Height
1104 mm
- Depth
59.9 mm
- Weight
45.2 kg
n.rel.
- Display
218.4 cm (86 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
218.4 cm
- Screen size diagonal (cm)
217 cm
- Screen size diagonal (inches)
86 inch
- Power consumption (off)
0.5 W
- Power consumption (ON)
220 W
- Cable length
2.18 m
- Contrast ratio (dyn)
1.3 : 1
- No. of DisplayPort
0 x
- No. of HDMI ports
3 x
- Display resolution mode
4K
- Touchscreen (display)
No
- Response time
8 ms
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3046442 LG Electronics 86UL3J-B Digital signage display 217 cm 86 inch 3840 x 2160 Pixel 16/7








