
LG Electronics 98UH5J-H Digital signage display
Highlights & Details
- Screen size diagonal: 249 cm (98 inch)
- Display resolution: 3840 x 2160 Pixel
- Energy efficiency rating (calc): n.rel.
- Dust-proof, Built-in speaker
- Operating time (console): 24/7
Technical specifications
- Product type
Digital signage display
- Screen size diagonal (inches)
98 inch
- Features
Dust-proof
Built-in speaker
- Display technology
LCD
- Operating time (console)
24/7
- Brightness
500 cd/m²
- Static contrast ratio
1200 : 1
- Viewing angle
178°
- Display resolution
3840 x 2160 Pixel
- Image format
16:9
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Network/internet function
LAN
WiFi
- Wi-Fi
built-in
- Controller
Remote control
- No. of HDMI connections
3
- No. of USB ports
1 x
- Interfaces
RJ45
HDMI™
DisplayPort
DVI
Audio line in
RS232c
Infrared
USB A (USB 2.0)
Wi-Fi
- Power consumption (standby)
0.5 W
800 x 400 mm
- Factory colour
Black
- Dim
(W x H x D) 2191.8 x 1246.8 x 86.1 mm
- Width
2191.8 mm
- Height
1246.8 mm
- Depth
86.1 mm
- Weight
66 kg
n.rel.
- Display
248.9 cm (98 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
248.9 cm
- Screen size diagonal (cm)
249 cm
- Screen size diagonal (inches)
98 inch
- Power consumption (off)
0.5 W
- Power consumption (ON)
420 W
- Contrast ratio (dyn)
1000000 : 1
- Response time
8 ms
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3046469 LG Electronics 98UH5J-H Digital signage display 249 cm 98 inch 3840 x 2160 Pixel 24/7






