
LG Electronics DS90TY.DDEULLK Soundbar
Technical specifications
- Product type
Soundbar
- Soundbar features
incl. cordless subwoofer
Dolby Atmos
High-res audio
Wall brackets
Bluetooth
Wi-Fi
- Max. audio capacity
570 W
- No. of HDMI ouptuts
1 x
- No. of HDMI inputs
1 x
- No. of optical inputs
1 x
- No. of USB ports
1 x
- Factory colour
Black
- Width
1250 mm
- Height
63 mm
- Depth
135 mm
- Dim
(W x H x D) 1250 x 63 x 135 mm
- Weight
15.65 kg
- Content
1 pc(s)
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3207131 LG Electronics DS90TY.DDEULLK Soundbar Black incl. cordless subwoofer, Dolby Atmos, High-res audio, Wall brackets, Bluet
User & Safety Instructions
User & Safety Instructions 3207131 LG Electronics DS90TY.DDEULLK Soundbar Black incl. cordless subwoofer, Dolby Atmos, High-res audio, Wall brackets, Bluet
Warranty Terms
Warranty Terms 3207131 LG Electronics DS90TY.DDEULLK Soundbar Black incl. cordless subwoofer, Dolby Atmos, High-res audio, Wall brackets, Bluet








