
LG Electronics Ergo 32UN880K-B LCD EEC G (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 5 ms DisplayPort VA LCD
Highlights & Details
LG Electronics Ergo 32UN880K-B LCD
- Screen size 81.3 cm (32 inch) 4K, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort;Height adjustable
Technical specifications
- HD type 4K Ultra HD
- Swivel angle range -280 - 280 °
- Tilt angle range -25 - 25°
- Energy efficiency class (HDR): G
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
81.28 cm
- Screen size diagonal (inches)
32 inch
- Screen size diagonal (inches)
32 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
5000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.18 mm
- Factory colour
Black
- Interfaces
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Height adjustable
- Audio power (max.)
10 W
- Swivel angle
280°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync
- HDR support
Yes
- HDR format
HDR10
- Width
714.3 mm
- Height
641.1 mm
- Depth
406.8 mm
- Weight
10.3 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 714.3 x 641.1 x 406.8 mm
- Display size
30 inch - 32 inch
- Range of uses
Home
- Display resolution mode
4K
G (A - G)
- Display
81.3 cm (32 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
81.3 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
210 W
- Device depth (without stand)
45.7 mm
- Display properties
IPS
- Display resolution
3840 x 2160 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
420.1 mm
- Type
External
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Headphone out
yes
- Weight (without stand)
6.5 kg
- Width (without stand)
714.3 mm
- Colour depth
10 Bit
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Pivot
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Response time (fast)
5 ms
- HDMI cable length
1.8 m
- Flicker-free technology
yes
- USB Power Delivery up to
60 W
- DCI-P3 coverage
95 %
- Energy consumption (SDR) per 1000 hours
33 kWh
- Energy consumption (HDR) per 1000 hours
56 kWh
- HDMI
yes
- Swivelling
yes
- Package weight
14.6 kg
- Pivot angle
0 - 90°
- Built-in camera
no
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450335 LG Electronics Ergo 32UN880K-B LCD EEC G (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 5 ms DisplayPort VA LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























