
LG Electronics Lifestyle TV StanbyME 27ART10AKPL LED TV 68 cm 27 inch EEC E (A - G) CI+, Full HD, Wi-Fi, Smart TV White
Highlights & Details
- Screen size diagonal: 68 cm (27 inch)
- Full HD (1920 x 1080 Pixel)
- Energy efficiency rating (calc): E (A - G)
- Image enhancement: 60 Hz
- Recording function:
Technical specifications
- Features
CI+
HDR
Smart TV
Apple AirPlay/AirPlay 2 compatibility
Apple Home Kit compatibility
- Manufacturer
LG Electronics
- Product type
LED TV
- Screen size diagonal (inches)
27 inch
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Display size
24 inch - 29 inch
- Network/internet function
Apps
Bluetooth®
WiFi
Apple AirPlay 2
Apple HomeKit
Smart TV
- Wi-Fi
b/g/n/ac
- No. of HDMI connections
1
- No. of USB ports
1 x
- Interfaces
HDMI™
USB A (USB 2.0)
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
CI+ slot
Digital audio out (optical)
- Audio power (max.)
2.0 -Soundsystem mit 10 W
- Image format
16:9
- Display technology
LED
- Wall mounting option
Yes
- Factory colour
White
- Width
621 mm
- Height
1077 mm
- Depth
397 mm
- Height (without base)
361 mm
- Device depth (without stand)
29.9 mm
- Weight
17.5 kg
- Weight, information
with base
- Power supply (LOV)
mains-powered
E (A - G)
- Dim
(W x H x D) 621 x 1077 x 397 mm
Apple HomeKit
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Screen size diagonal (cm)
68 cm
- Screen size diagonal (inches)
27 inch
- Standby consumption
0.5 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3124279 LG Electronics Lifestyle TV StanbyME 27ART10AKPL LED TV 68 cm 27 inch EEC E (A - G) CI+, Full HD, Wi-Fi, Smart TV White
Information
Repairability/durability data sheet 3124279 LG Electronics Lifestyle TV StanbyME 27ART10AKPL LED TV 68 cm 27 inch EEC E (A - G) CI+, Full HD, Wi-Fi, Smart TV White
Description
Scope of delivery
- Remote control (batteries included)
- User manual.














