
LG Electronics Box CQ601I-6P.AEU 2.5 cm (1 inch) Thin Client
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Pentium® N6005 4 core(s) / max. 3.3 GHz
- RAM: 8 GB DDR4 RAM 2933 MHz
- 16 GB SSD
- Intel
- IGEL OS
Technical specifications
- Product type
Thin Client
- Model
CQ601I-6P.AEU
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Pentium®
- CPU
Intel® Pentium® N6005
- Processor/type
N6005
- Processor cores (No.)
4 x
- CPU speed
2.0 GHz
- CPU turbo clock speed (max.)
3.3 GHz
8 GB
- RAM type
DDR4 RAM
- Memory clock speed
2933 MHz
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD size (total)
16 GB
- SSD 1 type
SSD
- SSD
16 GB
- SSD 2 port
eMMC
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.1
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of Gigabit LANs
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No. of USB 3.0 ports
1 x
- Interfaces
DisplayPort
USB C®
RJ45
Headphone/mic combo jack (3.5 mm)
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- Factory colour
Black
- Width
85 mm
- Height
208.1 mm
- Depth
144.9 mm
- Weight
1.9 kg
- Operating system (Version)
IGEL OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3015581 LG Electronics Thin Client Box CQ601I-6P.AEU 2.5 cm (1 inch) Intel® Pentium® N6005 3.3 GHz 8 GB RAM 16 GB SSD Intel IGEL
User & Safety Instructions
User & Safety Instructions 3015581 LG Electronics Thin Client Box CQ601I-6P.AEU 2.5 cm (1 inch) Intel® Pentium® N6005 3.3 GHz 8 GB RAM 16 GB SSD Intel IGEL
Description
This text is machine translated.
Features
- • Ultra compact box type thin client with compact dimensions of only 85 x 208.1 x 144.9 millimeters (W x H x D, without antenna)
- • Intel Pentium N6005 quad core processor (clock frequency: 2.0 GHz, up to 3.3 GHz burst)
- • Fanless design supports a quiet working atmosphere
- • 8 GB DDR4 memory (2,933 MHz) and 16 GB eMMC
- • Supports up to three displays simultaneously
- • Output resolution of up to 3,840 x 2,160 pixels at 60 Hz
- • Versatile connection options with 2 x DisplayPort 1.4, 2 x USB 2.0, 4 x USB 3.2, 1 x USB-C including DP Alternate Mode and Bluetooth 5.1
- • RJ45 Gigabit Ethernet connection for high-speed online connection (including Wake on LAN)
- • Wireless connection via Dual band Wi-Fi 6 2x2
- • Built-in speaker and combined headphone and microphone connection
- • Hardware TPM 2.0
- • Prepared for swivel arms and wall mounts in accordance with VESA FDMI












