
LG Electronics ThinClient Box CQ601N-2P.AEU 2.5 cm (1 inch) Thin Client
Highlights & Details
- Display: 2.5 cm (1 inch) UHD
- Intel® Pentium® N6005 4 core(s) / max. 3.3 GHz
- RAM: 8 GB DDR4 RAM
- 256 GB SSD
- Intel UHD graphics Intel
- w/o OS
Technical specifications
- Product type
Thin Client
- Model
ThinClient Box CQ601N-2P.AEU
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- Display resolution mode
UHD
- CPU series
Intel® Pentium®
- CPU
Intel® Pentium® N6005
- Processor/type
N6005
- Processor cores (No.)
4 x
- CPU speed
2.0 GHz
- CPU turbo clock speed (max.)
3.3 GHz
- CPU cache
4 MB
8 GB
- RAM type
DDR4 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics
- Dedicated graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- HDD 1 connection
M.2 PCIe NVMe
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.0
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of Gigabit LANs
1 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of USB 3.0 ports
1 x
- Interfaces
DisplayPort
USB C®
USB A (USB 3.2 2nd gen)
USB A (USB 2.0)
Microphone (3.5 mm jack)
Headphone jack (3.5 mm)
RJ45
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
- Factory colour
Black
- Width
85 mm
- Height
208 mm
- Depth
145 mm
- Weight
1.9 kg
- Features
Built-in SSD
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3133252 LG Electronics Thin Client ThinClient Box CQ601N-2P.AEU 2.5 cm (1 inch) UHD Intel® Pentium® N6005 3.3 GHz 8 GB RAM 256 G
Description
Productivity and efficiency
LG offers a wide range of thin client form factors that can enhance your work environment with high performance, lower costs and a compact design.
High performance
With a quad-core processor and a powerful system memory option, the CQ601N supports the fast working process that enhances your productivity.
Create your own productive workplace
LG CQ601N supports up to three screens with a resolution of up to 4K UHD. Thanks to the flexibility through the setup options of several monitors, you can do more in less time.
Versatile interfaces
The many ports of CQ601N can be used to improve connectivity and productivity.
High-performance connection
The CQ601N with USB Type-C™ offers fast data transfer speeds while Hohem current flows. With a single USB Type C™ cable, you can simultaneously transfer data, video and audio files and operate the CQ601N.
This text is machine translated.












