
LG Electronics UltraFine 27UP650K-W.AEU LED EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms HDMI™, DisplayPort,
Highlights & Details
LG Electronics UltraFine 27UP650K-W.AEU LED
- Screen size 68.6 cm (27 inch) UHD, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm);HDR, AMD Radeon FreeSync, Height adjustable, VESA Mount 100 x 100 mm, UHD resolution, Pivoted, Tiltable, Kensington lock, Headphone jack
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LED
- Contrast ratio 1200:1
- Contrast ratio (dynamic): 5000000:1
- 0.15 x 0.15 mm pixel distance
- Tilt angle range -5 - 20°
- Energy efficiency class (HDR): G
- European Energy Labelling Register (EPREL) code: 1350392
- Digital Signal Format System: Not supported
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
5000000 : 1
- Static contrast ratio
1200 : 1
- Dot pitch
0.15 mm
- Factory colour
White
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
HDR
AMD Radeon FreeSync
Height adjustable
VESA Mount 100 x 100 mm
UHD resolution
Pivoted
Tiltable
Kensington lock
Headphone jack
- Inclination
-5/+20
- Adjustable height
110 mm
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync
- Curved monitor
No
- HDR support
Yes
- Width
613.5 mm
- Height
569.3 mm
- Depth
239.3 mm
- Weight
5.6 kg
- Dim
(W x H x D) 613.5 x 569.3 x 239.3 mm
- Screen size/position settings
Height
Tilt
Pivoting (rotation)
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Office
- Display resolution mode
UHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
- Power consumption (ON)
26 W
- Device depth (without stand)
45.4 mm
- Display properties
IPS
- Display resolution
3840 x 2160 Pixel
- Microphone
No
- Height (without base)
363.5 mm
- Type
External
100 x 100 mm
- Wi-Fi
No
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
3.8 kg
- Width (without stand)
613.5 mm
- Ethernet LAN
no
- Colour gamut
95 %
- Colour depth
10 Bit
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
11 cm
- Pivot
yes
- AMD FreeSync
yes
- On Screen Display (OSD)
no
- HDMI cable length
1.5 m
- Flicker-free technology
yes
- DisplayPort cable length
1.5 m
- Energy consumption (SDR) per 1000 hours
24 kWh
- Energy consumption (HDR) per 1000 hours
46 kWh
- Illuminated stand
no
- HDMI
yes
- HDCP
yes
- Package weight
9 kg
- Built-in camera
no
- Power cable length
1.5 m
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450341 LG Electronics UltraFine 27UP650K-W.AEU LED EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms HDMI™, DisplayPort,
Description
Equipped with functions such as Flicker Safe, Reader Mode and color calibration, the LG UltraFine monitor provides a pleasant viewing experience with minimum eye strain. The non-glare screen coating combined with a wide viewing angle of 178 degrees means that you can share your screen with others without compromising image quality. Setting options, including height, rotation, and tilt, enable an optimized ergonomic setup, making this monitor suitable for both work and leisure use.
This text is machine translated.
Features
- 68.6 cm (27") LED IPS
- 4K Ultra HD 3840 x 2160 pixels 16:9
- 60 Hz 5 MS 400 CD/m² 1200:1
- AMD FreeSync Flicker-free technology
- F 24 kWh
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















