
LG Electronics UltraGear 27G850A-B Gaming screen EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 1 ms
Highlights & Details
LG Electronics UltraGear 27G850A-B Gaming screen
- Screen size 68.6 cm (27 inch) 4K, UHD, 3840 x 2160 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Freesync, VESA Mount 100 x 100 mm, Pivoted
Technical specifications
- HD type 4K Ultra HD
- Panel type nano IPS
- Contrast ratio 2000:1
- 0.1554 x 0.1554 mm pixel distance
- HDMI version 2.1
- Swivel angle range -30 - 30 °
- Tilt angle range -8 - 15°
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.47 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
1 ms
- Brightness
450 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Freesync
VESA Mount 100 x 100 mm
Pivoted
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
614.7 mm
- Height
581.8 mm
- Depth
249.1 mm
- Weight
9.4 kg
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 600 cm x 614.7 mm x 581.8 mm
- Display size
24 inch - 29 inch
- Range of uses
Gaming
- Display resolution mode
4K
UHD
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
26 W
- Device depth (without stand)
68.1 mm
- Length
600 cm
- Display resolution
3840 x 2160 Pixel
- Height (without base)
365.4 mm
- Type
External
100 x 100 mm
- UKCA
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
5.2 kg
- Width (without stand)
614.7 mm
- Colour gamut
99 %
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
2
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
11 cm
- Pivot
yes
- Factory-calibrated
yes
- AMD FreeSync
yes
- Flicker-free technology
yes
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
58 kWh
- FPS counter
yes
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
12.3 kg
- Pivot angle
0 - 90°
- Built-in camera
no
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450346 LG Electronics UltraGear 27G850A-B Gaming screen EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 1 ms
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























