
LG Electronics UltraGear 27GP95RP-B Gaming screen EEC F (A - G) 68.6 cm (27 inch) 16:9 1 ms
Highlights & Details
LG Electronics UltraGear 27GP95RP-B Gaming screen
- Screen size 68.6 cm (27 inch) , Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD type 4K Ultra HD
- Contrast ratio: 1000:1
- 0.1554 x 0.1554 mm pixel distance
- HDMI version 2.1
- Energy efficiency class (HDR): G
- European Energy Labelling Register (EPREL) code: 1592037
- Product type
Gaming screen
- Screen size diagonal (cm)
68.47 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Touchscreen (display)
No
- Response time
1 ms
- Brightness
400 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Weight
7.9000 kg
- Power supply (details)
100 - 230 V
- Display size
24 inch - 29 inch
- Range of uses
Gaming
F (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
65 W
- Device depth (without stand)
54.3 mm
- Display properties
IPS
- Display resolution
3840 x 2160 Pixel
- Microphone
No
- Height (without base)
352.9 mm
- Type
External
100 x 100 mm
- UKCA
yes
- Headphone out
yes
- Weight (without stand)
5.7 kg
- Width (without stand)
609.2 mm
- Cable lock slot
no
- Colour gamut
90 %
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Built-in USB hub
no
- USB Type-A downstream ports quantity
2
- Headphone outputs
1
- Built-in speaker(s)
no
- AMD FreeSync
yes
- Response time (fast)
1 ms
- Flicker-free technology
yes
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
75 kWh
- FPS counter
yes
- HDMI
yes
- Package weight
11.5 kg
- Built-in camera
no
- Tilt adjustment
yes
- Power consumption (max)
95 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450307 LG Electronics UltraGear 27GP95RP-B Gaming screen EEC F (A - G) 68.6 cm (27 inch) 16:9 1 ms
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













