
LG Electronics UltraGear 27GS60QX-B Gaming screen EEC F (A - G) 68.6 cm (27 inch) 16:9 1 ms

Highlights & Details
LG Electronics UltraGear 27GS60QX-B Gaming screen
- Screen size 68.6 cm (27 inch) , Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD-type Quad HD
- Screen technology: LCD
- Contrast ratio 3000:1
- Tilt angle range -5 - 15°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Screen size diagonal (cm)
68 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
604.9 mm
- Height
450.7 mm
- Depth
226.5 mm
- Weight
4.8 kg
- Power supply (details)
230 V
- Dim
(W x H x D) 604.9 x 450.7 x 226.5 mm
- Display size
24 inch - 29 inch
- Range of uses
Gaming
F (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Device depth (without stand)
95.7 mm
- Display resolution
2560 x 1440 Pixel
- Height (without base)
363.8 mm
- Type
External
- UKCA
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
3.5 kg
- Width (without stand)
604.9 mm
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- Flicker-free technology
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
22 kWh
- Energy consumption (HDR) per 1000 hours
29 kWh
- FPS counter
yes
- HDMI
yes
- Package weight
6.3 kg
- Tilt adjustment
yes
Documents & Downloads
Datasheet
Datasheet 3450317 LG Electronics UltraGear 27GS60QX-B Gaming screen EEC F (A - G) 68.6 cm (27 inch) 16:9 1 ms
User & Safety Instructions
User & Safety Instructions 3450317 LG Electronics UltraGear 27GS60QX-B Gaming screen EEC F (A - G) 68.6 cm (27 inch) 16:9 1 ms
Description
Ultimate 1000R immersion for more experience
Natural curvature, 1000R is only the beginning. A gaming revolution with unbelievable speed of 180 Hz and an image quality as well as user-friendliness like never before.
Seamless curvature, continuous play process
Experience a 1000R curvature, perfectly for human field of view, and a remarkable 180 Hz image refresh rate – for life-like scenes and a realistic experience.
More speed,
New standard.
We have increased the UltraGear speed standard to 180 Hz. With a 180 Hz refresh rate, in which images are renewed 180 times per second, you can enjoy pin-sharp and fluent images.
Stunning speed that invites you to play
The ultra fast response time of 1 ms (GtG) with reduced reverse ghosting and a fast response time, lets you enjoy a completely new gaming performance.
Gamer-oriented design
Enhance your gaming experience with a 3-sided, almost borderless design for an impressive view and an adjustable pedestal so that you can play even more comfortably. The clear L-stand takes up only a little space on the desk, so that you can minimize the space requirement.
Match your gaming style
Easily customize settings with OnScreen Display and OnScreen Control, from customizing basic monitor options to saving a "custom button" that allows the user to set a shortcut.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- Hannspree monitor
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













