
LG Electronics UltraGear 27GS75QX-B Gaming screen EEC F (A - G) 68.6 cm (27 inch) 16:9 1 ms
Highlights & Details
LG Electronics UltraGear 27GS75QX-B Gaming screen
- Screen size 68.6 cm (27 inch) , Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD-type Quad HD
- Tilt angle range -5 - 15°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Screen size diagonal (cm)
68 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
200 Hz
- Response time
1 ms
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
61.35 cm
- Height
37.16 cm
- Depth
5.13 cm
- Weight
4.1 kg
- Power supply (details)
240 V
- Dim
(W x H x D) 61.35 x 37.16 x 5.13 cm
- Display size
24 inch - 29 inch
- Range of uses
Gaming
F (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- Type
External
- UKCA
yes
- Stand included
yes
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Adjustable height (max)
11 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- Flicker-free technology
yes
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
40 kWh
- FPS counter
yes
- HDMI
yes
- Pivot angle
0 - 90°
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450316 LG Electronics UltraGear 27GS75QX-B Gaming screen EEC F (A - G) 68.6 cm (27 inch) 16:9 1 ms
Description
Faster movement.
Closer to victory.
Bring your gaming world up with 200 Hz (O/C) speed. With QHD resolution, nano IPS and a breathtaking refresh rate of 200 Hz (O/C) you can get your game going.
More speed,
New standard.
We have increased the UltraGear speed standard to 200 Hz. With a refresh rate of 200 Hz (O/C), in which images are charged 200 times per second, you can enjoy pin-sharp and fluent images.
Sharp picture
From every viewing angle
Experience lively pictures with a fast response time of 1ms, whereby reflected ghost images and input delays are reduced. Moreover, thanks to the IPS-panel you can enjoy these breathtaking pictures from a wide angle (up to 178 degree).
Enjoy true-to-life colors
This monitor supports a large color space, sRGB 99% (Type.) And HDR10. It plays back colors true to the original - for complete color enjoyment even with demanding games.
Technology for seamless gaming
Enjoy the perfect graphics with fewer jerks, stutters or flicker caused by differences in hardware and software specifications, thanks to synchronization via Nvidia® G-SYNC® Compatible, AMD FreeSync™.
Gamer-oriented design
Enhance your gaming experience with a virtually borderless 3-page design for immersive enjoyment. The adjustable pedestal supports the tilting, the height and the swiveling, so that you can play even more comfortably.
Award-winning user interface for gaming
Gamers can easily adjust the settings with the help of on-screen display and on-screen control. This ranges from customizing basic monitor options to storing a "custom button" that allows the user to set a shortcut.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- Hannspree monitor
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













