
LG Electronics UltraGear 27GS95QX-B LED EEC F (A - G) 67.3 cm (26.5 inch) 16:9 0.03 ms HDMI® 2.1 OLED
Highlights & Details
LG Electronics UltraGear 27GS95QX-B LED
- Screen size 67.3 cm (26.5 inch) QHD, Response time: 0.03 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI® 2.1;Pivoted
Technical specifications
- HD-type Quad HD
- Contrast ratio 1500000:1
- HDMI version 2.1
- Swivel angle range -10 - 10 °
- Tilt angle range -5 - 15°
- Product type
LED
- Screen size diagonal (cm)
67.3 cm
- Screen size diagonal (inches)
26.5 inch
- Screen size diagonal (inches)
26 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.03 ms
- Brightness
275 cd/m²
- Static contrast ratio
1500000 : 1
- Factory colour
Black
- Interfaces
HDMI® 2.1
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Pivoted
- Inclination
-5/+15
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- HDR support
Yes
- HDR-certified
VESA DisplayHDR True Black 400
- Width
604.4 mm
- Height
464.4 mm
- Depth
258 mm
- Weight
7.35 kg
- Power supply (details)
220 - 240 V
- Dim
(W x H x D) 604.4 x 464.4 x 258 mm
- Screen size/position settings
Swivel
- Display size
24 inch - 29 inch
- Display type
OLED
- Range of uses
Gaming
- Display resolution mode
QHD
F (A - G)
- Display
67.3 cm (26.5 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
67.3 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
45.3 mm
- Display properties
OLED
- Display resolution
2560 x 1440 Pixel
- Height (without base)
350.6 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
5.05 kg
- Width (without stand)
604.4 mm
- Cable lock slot
no
- Remote control included
yes
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- Number of upstream ports
1
- Headphone outputs
1
- Adjustable height (max)
11 cm
- Pivot
yes
- AMD FreeSync
yes
- Game mode
yes
- Low Blue Light technology
yes
- Manual
yes
- DCI-P3 coverage
98.5 %
- Energy consumption (SDR) per 1000 hours
25 kWh
- Energy consumption (HDR) per 1000 hours
28 kWh
- FPS counter
yes
- HDMI
yes
- Swivelling
yes
- Package weight
11 kg
- Built-in camera
no
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450330 LG Electronics UltraGear 27GS95QX-B LED EEC F (A - G) 67.3 cm (26.5 inch) 16:9 0.03 ms HDMI® 2.1 OLED
Description
Designed for gaming
The brighter OLED gaming monitor with a response time of 240Hz and 0.03 ms (GtG).
Lighter 27-inch QHD OLED
Brilliance for your entire game
Immerse into the world of gaming with an OLED. This provides for bright scenes and lively colors, no matter how WAS you play. Enhance your gaming experience with this brilliant OLED display.
From 275 nits to 1,000 nits
Always bright OLED
This monitor has a standard Leuchtkraft of 275 nits and can reach up to 1,000 nits at maximum brightness. With the new OLED-screen the pictures remain bright and lively, so that you are guaranteed not to play in the dark.
DISPLAYHDR TRUE BLACK 400/DCI-P3 98.5%
An explosion of colors
HDR TRUE BLACK 400 brings every scene, whether bright or dark, with realistic details and a contrast ratio of 1,500,000 to life.
Immerse yourself in the more lively gaming environment created by DCI-P3 98.5% (Type).
[Tip] The way to lighter OLED gaming?
To enjoy a brighter OLED experience in the gaming environment, turn off the Smart energy saving mode.
Anti-glare and low Reflexion
Don't show anything but your game
The use of anti-glare and low-reflection technology can provide a better viewing experience everywhere, because the distraction through the screen is reduced even in ambient light.
Enjoy a brilliant gaming experience and protect your eyes with the technology for live color with low blue light from LG.
OLED 240Hz 0.03ms (GtG)
OLED with light speed
LG's new UltraGear™ monitor offers ultra-fast display frame rate of 240Hz and a response time of 0.03 ms (GtG) on the OLED display.
Unbelievable speed, OLED 240Hz picture repetition rate
A high speed of 240 Hz enables gamers to see the next image quickly and provides a smooth image display. The gamers can react quickly to opponents and aim the target without any problem.
Extremely short response time of 0.03 ms
The response time of 0.03 ms (GtG) reduces ghost images and provides for a clear display of objects, so that you can enjoy a smooth game flow with undreamed visual effects.
240 Hz QHD OLED via HDMI 2.1
Increased gaming performance with OLED display
The 27GS95QX supports a frame rate of up to 240Hz via HDMI 2.1. This means that gamers can enjoy the QHD resolution and 240Hz either via DisplayPort or HDMI in full.
Gamer-oriented design
Improve your gaming experience with a new Hexagon-Lighting and an almost borderless design on all four sides. The adjustable stand supports turning, tilting, height and pivoting so that you can play even more comfortably.
UltraGear™ remote control
Set and control at the same time
With the UltraGear™ remote control, you can easily adjust and control your monitor by turning it on or off, adjusting the sound, changing the mode, and much more.
4-pin headphone output
Plug-in for impressive sound effects
Enjoy your games during voice chat by simply connecting the headphones via the 4-pin headphone output. In addition, DTS headphones :X can enhance your experience of virtual 3D sound.
Gaming user interface
Award-winning user interface for gaming
Gamers can easily adjust the settings with the help of on-screen display and on-screen control. This ranges from customizing basic monitor options to storing a "custom button" that allows the user to set a shortcut.
Protection for your screen with OLED Care
OLED CARE prevents the burning of the image after playback, which occurs when the new image is displayed over a longer period of time after the display of a static, high-contrast image.
Dynamic ACTION sync
With Dynamic ACTION Sync, gamers can capture critical moments in real-time, reduce input delays and respond quickly to their opponents.
Black Stabilizer
The Black Stabilizer helps gamers avoid snipers that hide in the darkest places, and helps them escape situations quickly when the flash explodes.
Rehair cross
The target point is fixed in the center to increase the shooting accuracy.
FPS counter
With the FPS counter you see how well everything is being charged. Whether you're editing, playing games, or watching movies, each image counts, and the FPS counter provides you with real-time data.
LG calibration Studio
Updated color precision
Optimize the color performance with the help of the hardware calibration via the LG Calibration Studio and optimally use the broad color spectrum and the consistency of the LG QHD OLED display.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















