
LG Electronics UltraGear 27GX790A-B Gaming screen EEC F (A - G) 68.6 cm (27 inch) 16:9 0.03 ms OLED
Highlights & Details
LG Electronics UltraGear 27GX790A-B Gaming screen
- Screen size 68.6 cm (27 inch) 2K, Response time: 0.03 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- WOLED panel type
- Contrast ratio 1500000:1
- 0.2292 x 0.2292 mm pixel distance
- HDMI version 2.1a
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 15°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
480 Hz
- Response time
0.03 ms
- Brightness
275 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
605.2 mm
- Height
579.3 mm
- Depth
249.1 mm
- Weight
9.3 kg
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 600 cm x 605.2 mm x 579.3 mm
- Display size
24 inch - 29 inch
- Range of uses
Gaming
- Display resolution mode
2K
F (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Device depth (without stand)
45.3 mm
- Length
600 cm
- Display resolution
2560 x 1440 Pixel
- Microphone
No
- Height (without base)
351 mm
- Type
External
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Screws included
yes
- Headphone out
yes
- Weight (without stand)
5.1 kg
- Width (without stand)
605.2 mm
- Cable lock slot
yes
- Screen mirroring
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
2
- Headphone outputs
1
- Built-in speaker(s)
no
- Adjustable height (max)
11 cm
- Pivot
yes
- Refurbished
no
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- Cable management
yes
- Picture-in-Picture
yes
- Game mode
yes
- Power adapter included
yes
- HDMI cable length
1.8 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
yes
- Manual
yes
- Quick start guide
yes
- VESA Adaptive Sync support
yes
- Sound mirroring
no
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
25 kWh
- Energy consumption (HDR) per 1000 hours
30 kWh
- Low input lag
yes
- FPS counter
yes
- Shadow control
no
- Dial point
no
- Motion blur reduction
yes
- DisplayPort out quantity
1
- HDMI
yes
- Swivelling
yes
- Package weight
12.5 kg
- Plug and Play
yes
- Built-in camera
no
- Tilt adjustment
yes
- Local dimming
yes
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450344 LG Electronics UltraGear 27GX790A-B Gaming screen EEC F (A - G) 68.6 cm (27 inch) 16:9 0.03 ms OLED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














