
LG Electronics UltraGear 32G810SA-W LCD EEC G (A - G) 81.3 cm (32 inch) 16:9 1 ms

Highlights & Details
LG Electronics UltraGear 32G810SA-W LCD
- Screen size 81.3 cm (32 inch) , Response time: 1 msEnergy efficiency rating (calc): G (A - G)
- Interfaces:
Technical specifications
- HD type 4K Ultra HD
- Contrast ratio: 1000:1
- 0.1818 x 0.1818 mm pixel distance
- Pixel density: 140 ppi
- HDMI version 2.1
- Swivel angle range -30 - 30 °
- Tilt angle range -8 - 15°
- Product type
LCD
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
32 inch
- Screen size diagonal (inches)
32 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
144 Hz
- Response time
1 ms
- Brightness
400 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Audio power (max.)
7 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
714.6 mm
- Height
624.1 mm
- Depth
249.1 mm
- Weight
10.5 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 714.6 x 624.1 x 249.1 mm
- Display size
30 inch - 32 inch
- Range of uses
Gaming
G (A - G)
- Display
81.3 cm (32 inch)
- Display (cm)
81.3 cm
- Bluetooth
No
- Device depth (without stand)
67.7 mm
- Display properties
IPS
- Display resolution
3840 x 2160 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Microphone
No
- Height (without base)
428.5 mm
100 x 100 mm
- Wi-Fi
No
- UKCA
yes
- Number of speakers
2
- Stylus included
no
- Anti-glare screen
yes
- Stand included
yes
- Number of screws
4
- Screws included
yes
- Headphone out
yes
- Weight (without stand)
6.5 kg
- Width (without stand)
714.6 mm
- Ethernet LAN
no
- Screen mirroring
no
- Colour gamut
95 %
- Colour depth
10 Bit
- Wall mountable
yes
- Remote control included
no
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- Remote control batteries included
no
- Built-in speaker(s)
yes
- Adjustable height (max)
11 cm
- Swivel arm
no
- Pivot
yes
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Cable management
yes
- Picture-in-Picture
yes
- Game mode
yes
- Power adapter included
yes
- HDMI cable length
1.5 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
yes
- DisplayPort cable length
1.8 m
- Audio cable length
1.8 m
- USB Power Delivery up to
65 W
- Sun hood included
no
- Manual
yes
- Quick start guide
yes
- Sound mirroring
no
- Energy consumption (SDR) per 1000 hours
33 kWh
- Energy consumption (HDR) per 1000 hours
51 kWh
- Illuminated stand
no
- Low input lag
yes
- FPS counter
yes
- Shadow control
no
- Dial point
no
- Motion blur reduction
yes
- Pogo gender adapter included
no
- Installation CD
no
- DisplayPort out quantity
1
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
14.6 kg
- Plug and Play
yes
- Built-in camera
no
- Power cable length
1.8 m
- Tilt adjustment
yes
- Detachable stand
yes
- Wi-Fi Direct
no
Documents & Downloads
Datasheet
Datasheet 3450349 LG Electronics UltraGear 32G810SA-W LCD EEC G (A - G) 81.3 cm (32 inch) 16:9 1 ms
User & Safety Instructions
User & Safety Instructions 3450349 LG Electronics UltraGear 32G810SA-W LCD EEC G (A - G) 81.3 cm (32 inch) 16:9 1 ms
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















