
LG Electronics UltraGear 32GS60QX-B Gaming screen EEC E (A - G) 80 cm (31.5 inch) 16:9 1 ms
Highlights & Details
LG Electronics UltraGear 32GS60QX-B Gaming screen
- Screen size 80 cm (31.5 inch) , Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces:
Technical specifications
- HD-type Quad HD
- Screen technology: LCD
- Panel type VA
- Contrast ratio 3000:1
- 0.272 x 0.272 mm pixel distance
- HDMI version 2.0
- Tilt angle range -5 - 15°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
699.9 mm
- Height
508.1 mm
- Depth
226.5 mm
- Weight
5.9 kg
- Power supply (details)
220 - 240 V
- Dim
(W x H x D) 699.9 x 508.1 x 226.5 mm
- Display size
30 inch - 32 inch
- Range of uses
Gaming
E (A - G)
- Display
80 cm (31.5 inch)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
111.9 mm
- Display resolution
2560 x 1440 Pixel
- Height (without base)
421.2 mm
100 x 100 mm
- UKCA
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
4.6 kg
- Width (without stand)
699.9 mm
- VESA mounting
yes
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- Power adapter included
yes
- Flicker-free technology
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
22 kWh
- Energy consumption (HDR) per 1000 hours
39 kWh
- FPS counter
yes
- HDMI
yes
- Package weight
7.7 kg
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450314 LG Electronics UltraGear 32GS60QX-B Gaming screen EEC E (A - G) 80 cm (31.5 inch) 16:9 1 ms
Description
Ultimate 1000R immersion for more experience
Natural curvature, 1000R is only the beginning. A gaming revolution with unbelievable speed of 180Hz and an image quality as well as user-friendliness as never before.
Unimpeded curvature, continuous play
Experience the 1000R-curvature, perfectly tuned to the human field of view, and a remarkable 180Hz refresh rate – for life-like scenes and a still more realistic experience.
More speed,
New standard.
We have increased the UltraGear speed standard to 180Hz. With a 180Hz refresh rate, images are loaded 180 times per second, you can enjoy pin-sharp and smooth images.
Stunning speed,
Which invites you to play
The ultra fast response time of 1 ms (GtG) with reduced reverse ghosting and a fast response time, lets you enjoy a completely new gaming performance.
Enjoy true-to-life colors
This monitor supports a large color space, sRGB 99% (Type.) And HDR10. It plays back colors true to the original - for complete color enjoyment even with demanding games.
Gamer-oriented design
Enhance your gaming experience with a 3-sided, almost borderless design for an impressive view and an adjustable pedestal so that you can play even more comfortably. The clear L-stand occupies only very little space on the desk, so that you can minimize the space requirement.
This text is machine translated.
Features
- 31.5-inch QHD (2560 x 1440) 1000R curved display
- 180 Hz refresh rate
- 1 ms (GtG) Reaction time
- HDR10 / sRGB 99 % (type.)
- Almost borderless design in 3 pages
- AMD FreeSync™ / VESA certified AdaptiveSync
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













