
LG Electronics UltraGear 32GS85QX-B Gaming screen EEC F (A - G) 81.3 cm (32 inch) 16:9 1 ms
Highlights & Details
LG Electronics UltraGear 32GS85QX-B Gaming screen
- Screen size 81.3 cm (32 inch) , Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- Product type
Gaming screen
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
32 inch
- Screen size diagonal (inches)
32 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
1 ms
- Brightness
350 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
713.9 mm
- Height
501 mm
- Depth
253.7 mm
- Weight
7.5 kg
- Dim
(W x H x D) 713.9 x 501 x 253.7 mm
- Display size
30 inch - 32 inch
- Range of uses
Gaming
F (A - G)
- Display
81.3 cm (32 inch)
- Display (cm)
81.3 cm
- Device depth (without stand)
54 mm
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- Height (without base)
428.2 mm
- UKCA
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
5.6 kg
- Width (without stand)
713.9 mm
- Colour gamut
98 %
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Adjustable height (max)
11 cm
- Pivot
yes
- AMD FreeSync
yes
- Flicker-free technology
yes
- VESA Adaptive Sync support
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
32 kWh
- Energy consumption (HDR) per 1000 hours
51 kWh
- FPS counter
yes
- HDMI
yes
- Swivelling
yes
- Package weight
10.3 kg
- Pivot angle
0 - 90°
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450313 LG Electronics UltraGear 32GS85QX-B Gaming screen EEC F (A - G) 81.3 cm (32 inch) 16:9 1 ms
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- Hannspree monitor
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















