
LG Electronics UltraWide 34WQ75X-B LED EEC G (A - G) 86.4 cm (34 inch) 21:9 5 ms

Highlights & Details
LG Electronics UltraWide 34WQ75X-B LED
- Screen size 86.4 cm (34 inch) , Response time: 5 msEnergy efficiency rating (calc): G (A - G)
- Interfaces:
Technical specifications
- Product type
LED
- Screen size diagonal (cm)
86.72 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Touchscreen (display)
No
- Response time
5 ms
- Brightness
300 cd/m²
- Dot pitch
0.232 mm
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Weight
8.6 kg
- Power supply (details)
220 - 240 V
- Display size
33 inch - 37 inch
G (A - G)
- Display
86.4 cm (34 inch)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
180 W
- Display properties
IPS
- Display resolution
3440 x 1440 Pixel
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
6.7 kg
- Ethernet LAN
yes
- Cable lock slot
no
- VESA mounting
yes
- Height adjustment
no
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- USB Type-A downstream ports quantity
2
- Built-in speaker(s)
yes
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- Manual
yes
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
32 kWh
- Energy consumption (HDR) per 1000 hours
51 kWh
- Hardware calibration
no
- HDMI
yes
- Number of OSD languages
2
- Package weight
11.1 kg
- Built-in camera
no
- Tilt adjustment
yes
Documents & Downloads
Datasheet
Datasheet 3450301 LG Electronics UltraWide 34WQ75X-B LED EEC G (A - G) 86.4 cm (34 inch) 21:9 5 ms
User & Safety Instructions
User & Safety Instructions 3450301 LG Electronics UltraWide 34WQ75X-B LED EEC G (A - G) 86.4 cm (34 inch) 21:9 5 ms
Description
High-precision color reproduction and wide viewing angle
The IPS display from LG supports a broad color spectrum, 99% of the sRGB color space. HDR10 provides for brightness and brilliant colors.
See more, do more
The UltraWide™ monitor with QHD resolution (3,440 x 1,440 px with a 21:9 aspect ratio) is ideal for working as it can display multiple programs at a glance.
Productivity hub with easy connectivity
With RJ45 (LAN connection) for wired Ethernet and USB Type-C™, which provides up to 90 W power, data transfer and connection to devices with a single cable, your monitor becomes a true productivity hub.
Power supply with up to 90 W.
USB Type-C™ charging technology allows you to power a monitor and charge a connected laptop at the same time (up to 90 W).
Impressive sound system
This streamlined display has a narrow frame on three sides and does not divert from the picture that is true to nature in the glare. Two 7 W stereo speakers with MaxxAudio® complete your impressive experience.
Protect your eyes with the eye protection features
Read mode
The read mode generates a screen with a paper-like color temperature, thus providing optimum reading conditions.
Flicker safe
Flicker Safe reduces invisible screen flickers, reducing eye strain. It offers a comfortable working environment for long-term use.
Simple and convenient
Simple set-up without additional tools. With the One Click Stand the large screen can be flexibly adjusted in height and inclination and brought into the optimum position for you.
This text is machine translated.
Features
- 86.72 cm (34") IPS monitor in almost frameless, slim design
- UltraWide 21:9-format for a gigantic screen area
- QHD resolution (3,440 x 1,440 pixels)
- Curved form factor allows maximum immersion and overview
- Support for HDR10 for dynamic and high-contrast images
- 400 cd/m2 peak brightness and 98% DCI-P3
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- Hannspree monitor
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















