
Highlights & Details
Lian Li 12RTLLCD1W1B PC fan
- Single 120 mm PWM fan in black
- Unique wireless signal transmission
- Improved Daisy Chaining
Technical specifications
- 120-mm-PWM fan with aluminum frame
- Convenient wireless connection for less visible cables
- Daisy-chaining at the fans for easy connection and installation
- Integrated display for breathtaking effects
- Speed, LCD and illumination via Lian Li L-Connect 3 software can be controlled
- Whisper-quiet cooling power with max. 1,900 RPM, 31 db(A)
- 92.25 m³/h max. Delivery volume and max. 2.83 mmH2O static pressure
- Rubber pads to decouple interfering vibrations
- Product type
PC fan
- Fan size
120 mm
- Noise emission (max.)
31 dBa
- Noise emission
30.1 dBa - 40 dBa
- Rotational speed (min.)
350 U/min
- Air discharge
95.25 m³/h
- Rotational speed (max.)
1900 U/min
- Connection
4-pin PWM
- Factory colour
Multicolour
- Weight
340 g
- Features
incl. display
incl. LED lighting
incl. RGB lighting control
- Width
120 mm
- Height
28 mm
- Depth
124 mm
- Dim
(W x H x D) 120 x 28 x 124 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3414552 Lian Li 12RTLLCD1W1B PC fan Multicolour (W x H x D) 120 x 28 x 124 mm incl. display, incl. LED lighting, incl. RGB light
Description
This text is machine translated.
Features
- With addressable RGB LEDs and LCD
- Max. 1,900 R/min
- Max. 92.25 m³/h displacement volume and max. 2.83 mmH2O static pressure
- Controller is required
What kind of PC Fans are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









