Less cables and less hoses in view, more focus on your hardware: The Lian Li HydroShift II OLED Curved 360 UNI FAN TL Flex is made for builds that not only run well, but also look really neat. With TL-Flex fans, hidden hose guide and large OLED display, AiO becomes the central element of your PC.
The Lian Li HydroShift II OLED Curved 360: AiO water cooling for individual builds
The curved OLED display sits directly on the CPU-Block and makes the HydroShift II OLED Curved the highlight of your PC. With 2,080 x 1,180 pixels it shows system data, animations or your own pictures razor-sharp. This not only does your build look high-quality, but also shows you important values directly in the casing if desired.
Display can be easily positioned
The display can be adjusted comfortably via the motorized holder, without opening the panels of your PC for this. 13 mm is possible vertically, up to 45 degrees horizontally. This way, you can adjust the display exactly as it appears best in your housing.
The control takes place via L-Connect 3. Here you specify whether system values, time, animations or your own motives are displayed. Also split views with 3D effect are possible.
Less visible hoses in the housing
The hoses lead directly upwards out of the CPU-Block and disappear behind the frame of the radiator. This leaves you free to look at the motherboard, the RAM and the graphics card.
Reliable cooling for gaming processors
· 360 mm radiator with slim design
· Pump with 1,800 to 2,800 rpm
· Large cooling plate on the CPU Block
· Single-wave radiator for efficient heat dissipation
The large cooling plate absorbs the heat of the processor efficiently. The pump moves the cooling liquid through the circulation, while the 360-mm-radiator transfers the heat reliably to the environment. This makes the AiO suitable for current gaming PCs with powerful hardware.
UNI FAN TL Flex: Less cable, more order
The three UNI-FAN-TL-Flex fans are designed for especially neat cabling. Thanks to daisy-chain technology and wireless connection, you can significantly reduce visible lines in the chassis.
The HydroShift II OLED Curved 360 UNI FAN TL Flex is particularly well suited to builds, in which the fans should not only cool, but also enhance the interior with its look.
L-Connect 3 for display, effects and position
With L-Connect 3 you can control the lighting, fans and display functions comfortably via a central software. You can adjust effects, monitor system values and set up the OLED display according to your wishes. In addition, personal settings and display contents can be saved and re-imported later.
This text is machine translated.