
Lian Li O11Dynamic XL Midi tower Game console casing
Highlights & Details
- Elegant combination of aluminum, tempered glass and steel
- Space for mainboards with E-ATX, ATX, Micro-ATX or Mini-ITX form factor
- 6x 2.5" SSDs & 4x 3.5" HDDs including HDD hot-swap function
- Front panel with 4x USB 3.0 type A & 1x USB 3.1 type C
- Graphics cards up to 44.6 cm long
- Three built-in slots for 360 mm radiators
- Up to ten 120 mm fans possible
Technical specifications
- Product type
Game console casing
- Case type
Midi tower
- Factory colour
Black
- Interfaces (front)
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
- 6.4 cm (2.5") internal slots
6
- 8.9 cm (3.5") internal slots
4
- Width
285 mm
- Height
513 mm
- Depth
471 mm
- Weight
10.1 kg
- Form factor
E-ATX
ATX
Micro-ATX
Mini-ITX
- No. of USB type A 3.0 ports
4 x
- Wireless charging
No
- Dim
(W x H x D) 285 x 513 x 471 mm
- Features
Built-in lighting
Window
Dust filter
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Keyboard layout
German, QWERTZ
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2205396 Lian Li O11Dynamic XL Midi tower Game console casing Black Built-in lighting, Window, Dust filter
User & Safety Instructions
User & Safety Instructions 2205396 Lian Li O11Dynamic XL Midi tower Game console casing Black Built-in lighting, Window, Dust filter
Description
This text is machine translated.
Features
- Dimensions 285 x 513 x 471 mm (W x H x D)
- Material: Steel (interior), aluminum (cover, side panel, front, feet), temperature glass (front, side panel)
- Weight: approx. 10.1 kg
- Colour: Black
- Form factor: E-ATX, ATX, Micro-ATX, Mini-ITX (EEB with optional expansion rail)
- Total fan possible:
- 3x 120 mm / 2x 140 mm (bottom)
- 3x 120 mm / 2x 140 mm (lid)
- 3x 120 mm (side part, front side)
- 1x 120 mm (rear-side)
- Radiator mounts (no fan slots):
- 1x max. 360 mm / 280 mm (lid)
- 1x max. 360 mm / 280 mm (bottom)
- 1x max. 360 mm (side part, without SDD brackets)
- Filter: Bottom, cover, side part
- Drive bays:
- 4x 2.5/3.5-inch drives (internal)
- 6x 2.5-inch drives (internal)
- Power supply: 1x ATX (optional)
- Extension slots: 8
- I/O panel:
- 1x USB 3.1 type C (internal connection)
- 4x USB 3.0 type A (internal connection)
- 1x per audio in/out
- On/off switch
- Maximum graphics card length 446 mm
- Maximum CPU cooler height 167 mm
- Maximum power supply length 210 mm







