

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED hall light
LED (monochrome)
Dimmable
IP65
n.rel.
II
150 mm
Push-in clamp
Black
AC/DC
FALSE
LED operating device current-controlled
80-89
TRUE
7
1215 mm
82 mm
Aluminium
LED not exchangeable
FALSE
FALSE
Direct
Symmetric
Plastic matt/satinized
IK08
220-240 V
IP65
TRUE
TRUE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
Open beam/diffuse
652-652 mA
5000-5000 K
150 W
21000 lm
White
Suitable for through wiring
80000 h
50000 h
SDCM5
RG1
-20-50 °C
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Diffuser lens/optic/panel
140 lm/W
FALSE
FALSE
FALSE
FALSE
20 %
5 %
No
Positions
No
TRUE
TRUE
Powder coating
0.95
User & Safety Instructions 2984984 lichtline 441250660049 LED hall light LED (monochrome)