
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Grey
Commercial fridge
250 l
C (A - G)
597 mm
1684 mm
654 mm
Free standing appliance
250 l
Glass
Steel
50 dB
220 - 240 V
72 kg
yes
yes
yes
yes
34
yes
347 l
250 l
347 l
250 l
5
no
1 - 15 °C
no
78 kg
2 A
531.86 kWh
yes
User & Safety Instructions 3795785 Liebherr MRFvd 3511-20 Commercial fridge EEC: C (A - G) 250 l Grey