
Number
Seat cushion with gel inlay LX-014
Highlights & Details
- Viscoelastic foamMemory effectCooling gel insertMemory foam
- This text is machine translated.
Technical specifications
- Range of uses
Upright sitting, cooling effect
- Product type
Massage pillow
- Dim
(L x W x H) 45.5 x 35 x 7 cm
- Weight
760 g
- Factory colour
Black/blue
- Width
35 cm
- Height
7 cm
- Length
45.5 cm
- Features
Incl. massage function
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2526940 Lifenaxx LX-014 Massage pillow Black/blue
Information
Information 2526940 Lifenaxx LX-014 Massage pillow Black/blue
Information 2526940 Lifenaxx LX-014 Massage pillow Black/blue
Information 2526940 Lifenaxx LX-014 Massage pillow Black/blue
Information 2526940 Lifenaxx LX-014 Massage pillow Black/blue
Information 2526940 Lifenaxx LX-014 Massage pillow Black/blue
Information 2526940 Lifenaxx LX-014 Massage pillow Black/blue
Information 2526940 Lifenaxx LX-014 Massage pillow Black/blue
Information 2526940 Lifenaxx LX-014 Massage pillow Black/blue
Description
Features
- Viscoelastic foam with memory effect and cooling gel insertMemory foam, adapts under pressure and heat like a second skinErgonomic designSoft cover – removable, washableNon-slip studs on the bottomHandleShape-resistant









