
Number
Ergonomic back cushion LX-022
Highlights & Details
- Supports your backSupports miscarriagePromotes upright postureIdeal for long sittingMemory foam
- This text is machine translated.
Technical specifications
- Range of uses
Back
- Product type
Massage pillow
- Dim
(L x W x H) 35 x 10 x 34 cm
- Weight
450 g
- Factory colour
Black
- Width
10 cm
- Height
34 cm
- Length
35 cm
- Features
Incl. massage function
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2526938 Lifenaxx LX-022 Massage pillow Black
Information
Information 2526938 Lifenaxx LX-022 Massage pillow Black
Information 2526938 Lifenaxx LX-022 Massage pillow Black
Information 2526938 Lifenaxx LX-022 Massage pillow Black
Information 2526938 Lifenaxx LX-022 Massage pillow Black
Information 2526938 Lifenaxx LX-022 Massage pillow Black
Information 2526938 Lifenaxx LX-022 Massage pillow Black
Information 2526938 Lifenaxx LX-022 Massage pillow Black
Information 2526938 Lifenaxx LX-022 Massage pillow Black
Description
Features
- Supports your back, helps to avoid and correct misposturePromotes upright posture while sitting and reduces back muscle fatigueIdeal for long sitting on the car drive, in the officeMemory foam: Adapts to the body contours and adjusts itself again and again to the original shape





