
Knee pad LX-026
Highlights & Details
- Knee and leg rest pillowsSupports your knees & legsRemovable, washable coverMade of memory foam
Technical specifications
- Range of uses
Knee, side sleeper
- Product type
Massage pillow
- Dim
(L x W x H) 24 x 15 x 19 cm
- Weight
300 g
- Factory colour
White
- Width
15 cm
- Height
19 cm
- Length
24 cm
Documents & Downloads
Information
Information 2526939 Lifenaxx LX-026 Massage pillow White
Information 2526939 Lifenaxx LX-026 Massage pillow White
Information 2526939 Lifenaxx LX-026 Massage pillow White
Information 2526939 Lifenaxx LX-026 Massage pillow White
Information 2526939 Lifenaxx LX-026 Massage pillow White
Information 2526939 Lifenaxx LX-026 Massage pillow White
Information 2526939 Lifenaxx LX-026 Massage pillow White
Information 2526939 Lifenaxx LX-026 Massage pillow White
Description
This text is machine translated.




