
Highlights & Details
LightMe LM85050 LED (monochrome) E14 2.5 W Amber Tube shape
- Power= 2.5 W
- Total luminous flux= 180 lm
- Colour temperature= 1800 K
- Amber
Technical specifications
- Product type
LED (monochrome)
E14
2.5 W
180 lm
- Factory colour
Amber
- Version
clear
Tube shape
- Colour
Amber
- Light bulb features
Filament
1800 K
- Colour temperature range
1800 - 1800 K
15000 h
- Circuits
40000
- Operating voltage
230 V
- Length
90 mm
- (Ø)
25 mm
- Content
1 pc(s)
- Height
90 mm
n.rel.
- Dim
(Ø x H) 25 mm x 90 mm
- LEDs
1
- Colour rendering
818
- Colour rendering index
80 Ra
- Weight
12 g
- Power range
2.5 W - 4.9 W
- Colour temperature (max.)
1800 K
- Colour temperature (min.)
1800 K
- Total luminous flux
180 lm
- Material
Glass
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2865747 LightMe LM85050 LED (monochrome) E14 Tube shape 2.5 W Amber (Ø x H) 25 mm x 90 mm Filament 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2865747 LightMe LM85050 LED (monochrome) E14 Tube shape 2.5 W Amber (Ø x H) 25 mm x 90 mm Filament 1 pc(s)
Description
This text is machine translated.
Features
- With their particularly low color temperature (1800 K) they are perfect for romantic lighting in living rooms, bars or lounges.

