There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED (monochrome)
G9
2.5 W
220 lm
22 W
matte
330°
Pin base
Warm white
10 W - 24.9 W
3000 K
3000 K
No
15000 h
40000
0.50 s
0.90
80 %
220 V
230 V
240 V
50 mm
18 mm
1 pc(s)
F (A - G)
3 kWh/1000h
(Ø x L) 18 mm x 50 mm
6
3 g
2.5 W - 4.9 W
+40 °C
-20 °C
80 Ra
yes
Datasheet 1385584 LightMe LM85125 LED (monochrome) EEC F (A - G) G9 Pin base 2.5 W = 22 W Warm white (Ø x L) 18 mm x 50 mm 1 pc(s)
User & Safety Instructions 1385584 LightMe LM85125 LED (monochrome) EEC F (A - G) G9 Pin base 2.5 W = 22 W Warm white (Ø x L) 18 mm x 50 mm 1 pc(s)