
LightMe LM85247 LED (monochrome) EEC E (A - G) E-27 Pear shape 7 W = 60 W Warm white (Ø x H) 60 mm x 108 mm Filament, no

Number
Highlights & Details
LightMe LM85247 LED (monochrome) E-27 7 W = 60 W Warm white Pear shape
- Power= 7 W
- Total luminous flux= 810 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
7 W
810 lm
60 W
- Version
matte
- Radiation angle
320°
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
- Light bulb features
Filament
not dimmable
2700 K
- Colour temperature range
2700 - 2700 K
No
15000 h
- Circuits
40000
- EOL luminous flux retention
70 %
- Operating voltage
230 V
- Length
104 mm
- (Ø)
60 mm
- Content
1 pc(s)
- Height
108 mm
E (A - G)
- Energy consumption
8 kWh/1000h
- Dim
(Ø x H) 60 mm x 108 mm
not cloud-enabled
- Colour rendering
827
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
30 g
- Bulb shape
A60
- Power range
5 W - 7.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
810 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2793304 LightMe LM85247 LED (monochrome) EEC E (A - G) E-27 Pear shape 7 W = 60 W Warm white (Ø x H) 60 mm x 108 mm Filament, no
User & Safety Instructions
User & Safety Instructions 2793304 LightMe LM85247 LED (monochrome) EEC E (A - G) E-27 Pear shape 7 W = 60 W Warm white (Ø x H) 60 mm x 108 mm Filament, no
Description
Scope of delivery
- LED F. Opal Classic
- User manual.
- This text is machine translated.


