There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED (monochrome)
E14
4 W
clear
320°
Teardrop shape
Pink
Filament
No
15000 h
40000
0.50 s
0.50
70 %
220 V
230 V
240 V
78 mm
45 mm
1 pc(s)
G (A - G)
4 kWh/1000h
(Ø x L) 45 mm x 78 mm
15000 h
4 W
6
13 g
2.5 W - 4.9 W
+40 °C
-20 °C
Datasheet 1762076 LightMe LM85313 LED (monochrome) EEC G (A - G) E14 Teardrop shape 4 W Pink (Ø x L) 45 mm x 78 mm Filament 1 pc(s)