There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED (monochrome)
E14
2.5 W
250 lm
25 W
matte
270°
Teardrop shape
Warm white
25 W - 39.9 W
not dimmable
2700 K
2700 - 2700 K
No
15000 h
40000
0.50 s
0.50
70 %
220 V
230 V
240 V
59 mm
25 mm
1 pc(s)
59 mm
F (A - G)
3 kWh/1000h
(Ø x H) 25 mm x 59 mm
15000 h
2.5 W
250 lm
not cloud-enabled
827
6
80 Ra
20 g
2.5 W - 4.9 W
2700 K
2700 K
250 lm
+40 °C
-20 °C
yes
Datasheet 1762084 LightMe LM85330 LED (monochrome) EEC F (A - G) E14 Teardrop shape 2.5 W = 25 W Warm white (Ø x H) 25 mm x 59 mm not dimm
User & Safety Instructions 1762084 LightMe LM85330 LED (monochrome) EEC F (A - G) E14 Teardrop shape 2.5 W = 25 W Warm white (Ø x H) 25 mm x 59 mm not dimm