There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED (monochrome)
E14
8 W
900 lm
66 W
matte
320°
Candle shape
Warm white
60 W - 74.9 W
not dimmable
2700 K
2700 K
No
15000 h
40000
0.50 s
0.00 s
0.50
70 %
220 V
230 V
240 V
110 mm
37 mm
1 pc(s)
E (A - G)
8 kWh/1000h
(Ø x L) 37 mm x 110 mm
15000 h
8 W
810 lm
827
6
80 Ra
64 g
7.5 W - 9.9 W
+40 °C
-20 °C
yes
Datasheet 2234042 LightMe LM85373 LED (monochrome) EEC E (A - G) E14 Candle shape 8 W = 66 W Warm white (Ø x L) 37 mm x 110 mm not dimmabl
User & Safety Instructions 2234042 LightMe LM85373 LED (monochrome) EEC E (A - G) E14 Candle shape 8 W = 66 W Warm white (Ø x L) 37 mm x 110 mm not dimmabl