
LightMe LM85905 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.9 W = 40 W Warm white (Ø x H) 60 mm x 108 mm 2 pc(s)

Number (Package size 2 pc(s))
LightMe LM85905 LED (monochrome) E-27 4.9 W = 40 W Warm white Pear shape
Highlights & Details
- Power= 4.9 W
- Total luminous flux= 470 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
4.9 W
470 lm
40 W
- Factory colour
White
- Version
matte
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
2700 K
- Colour temperature range
2700 K
15000 h
- Circuits
40000
- EOL luminous flux retention
70 %
- Operating voltage
230 V
- (Ø)
60 mm
- Content
2 pc(s)
- Height
108 mm
F (A - G)
- Dim
(Ø x H) 60 mm x 108 mm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
40 g
- Bulb shape
A60
- Power range
2.5 W - 4.9 W
- Total luminous flux
470 lm
Documents & Downloads
Datasheet
Datasheet 2793257 LightMe LM85905 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.9 W = 40 W Warm white (Ø x H) 60 mm x 108 mm 2 pc(s)
User & Safety Instructions
User & Safety Instructions 2793257 LightMe LM85905 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.9 W = 40 W Warm white (Ø x H) 60 mm x 108 mm 2 pc(s)
Description
Scope of delivery
- LED 2-pack A60
- User manual.
- This text is machine translated.



