

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TV/monitor EDID emulator
HDMI
1 x
HDMI plug
1 x
HDMI socket
Black
3840 x 2160 Pixel
straight
4K UHD
TV/monitor
EDID emulator
Monitors/TV adapters
12.3 mm
43 mm
24 mm
8 g
yes
User & Safety Instructions 2534637 LINDY 32104 HDMI EDID emulator [1x HDMI plug - 1x HDMI socket] Black 4K UHD
Warranty Terms 2534637 LINDY 32104 HDMI EDID emulator [1x HDMI plug - 1x HDMI socket] Black 4K UHD