
Highlights & Details
Lindy USB 2.0 active extension hub per 8 m
- USB active extension per 8 m with built-in USB Hub for connection of 4 USB devices. Can be combined with a extender system.
Technical specifications
- Product type
USB hub
- Cable specs
USB 2.0
- Transfer rate (max.)
480 MBit/s
- Port
4 ports
- Interfaces (output)
USB type A
- No. of outputs
4 x
- Cable length
8.00 m
- Used at
External
- Distributor/switch features
+ built-in repeater
- Factory colour
Multicolour
- Weight
0.72 kg
- Connections
USB-A plug
USB-A socket
- Connection type
USB-A to USB-B
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1836790 LINDY 42781 USB hub 4 ports USB type A USB 2.0 480 MBit/s + built-in repeater Multicolour Lindy USB 2.0 Active Extension
User & Safety Instructions
User & Safety Instructions 1836790 LINDY 42781 USB hub 4 ports USB type A USB 2.0 480 MBit/s + built-in repeater Multicolour Lindy USB 2.0 Active Extension
Warranty Terms
Warranty Terms 1836790 LINDY 42781 USB hub 4 ports USB type A USB 2.0 480 MBit/s + built-in repeater Multicolour Lindy USB 2.0 Active Extension
Description
This text is machine translated.
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


