
LINDY 43278 USB-C® Converter [1x USB-C® plug - 3x USB 3.2 1st Gen port A (USB 3.0), VGA socket, HDMI socket, RJ45 socket, USB-C® socket, SD Card slot, Micro SD card slot] Grey
Highlights & Details
- Provides three additional USB 3.1 Gen 1 / USB 3.0 Type A, one HDMI and VGA and one Gigabit Ethernet connection for your notebook
- Supports 4K UHD 3840x2160@30Hz for HDMI displays and Full HD 1920x1080@60Hz for VGA displays
- DisplayPort Alternate Mode
- USB power delivery 3.0 up to 100 watts
Technical specifications
- Product type
TV/monitor Converter
- Connection type
USB-C®
- No. of A connectors
1 x
- Type A
USB-C® plug
- No. of B connections
3 x
- Type B
USB 3.2 1st Gen port A (USB 3.0)
VGA socket
HDMI socket
RJ45 socket
USB-C® socket
SD Card slot
Micro SD card slot
- Factory colour
Grey
- Video resolution
3840 x 2160 Pixel
- Connector version
straight
- Cable use
TV/monitor
- Version
Converter
- Range of use
Monitors/TV adapters
- Cable design
Round
- Weight
0.113
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2361127 LINDY 43278 USB-C® Converter [1x USB-C® plug - 3x USB 3.2 1st Gen port A (USB 3.0), VGA socket, HDMI socket, RJ45 socket
Warranty Terms
Warranty Terms 2361127 LINDY 43278 USB-C® Converter [1x USB-C® plug - 3x USB 3.2 1st Gen port A (USB 3.0), VGA socket, HDMI socket, RJ45 socket
Description
The converter supports DisplayPort Alternate Mode and thus allows the connection of an HDMI display with resolutions up to 3840x2160@30Hz or a VGA monitor with resolutions up to 1920x1080@60Hz. With simultaneous connection of a VGA and HDMI display, the converter functions like a splitter and supports maximum resolutions up to 1920x1080@60Hz per display with the same video content.
USB power delivery is supported up to 100 watts, which means that a notebook can also be charged via the type C port. Three integrated USB 3.1 Gen 1 / USB 3.0 type A ports deliver data rates up to 5Gbit/s - ideal for connecting USB type A devices such as hard disks, printers or webcam.
Information about USB 3.0, USB 3.1 & USB 3.2:
USB 3.0, USB 3.1 and USB 3.2 PCs, cables and peripherals are compatible with each other, provided they use USB type A or USB type C interfaces.
USB 3.0, USB 3.1 Gen 1 and USB 3.2 Gen 1 support data transfer rates up to 5Gbit/s.
USB 3.1 Gen 2 and USB 3.2 Gen 2 support data transfer rates up to 10 Gbit/s.
This text is machine translated.
Features
- Interface: USB type C on 1x VGA / 1x HDMI / 1x RJ45 / 3x USB 3.0 type A / 1x microSD / 1x SD
- Interface standard: USB 3.1 Gen 1 / USB 3.0, VGA, HDMI, Gigabit LAN
- Supported bandwidth: 5 Gbps, 10/100/1000Mbit/s.
- Maximum input resolution: 3840x2160@30Hz
- Maximum output resolution:
- - 3840x2160@30Hz (HDMI), 1920x1080@60Hz (VGA)
- - simultaneous connection with the same video content: 1920x1080@60Hz(VGA / HDMI) each
- CHIPSET: RTL8153B, EP9632G, GL3510
- Compatibility: Computer with USB type C or Thunderbolt 3 port and DisplayPort alternate mode support
- power Delivery: PD 3.0 to 100W (20V 5A)
- HDCP support: HDCP2.2
- Audio: -
- Separate audio ports: -
- Special features: DisplayPort Alternate Mode
- Inputs: 1 x USB type C (male)
- Outputs: 1x USB type C (socket), 1x VGA (socket), 1x HDMI (socket), 1x RJ45 (socket), 3x USB type A (socket), 1x SD slot, 1x microSD slot
- Power supply / power supply: -
- Housing dimensions HxWxD: 108x17x49mm (4.25x0.67x1.93in)
- Aluminium casing material
- Net weight unit/e: 0.09kg (0.2lb)
- OPERATING TEMPERATURE 0° - 45°C (32°F - 113°F)
- STORAGE TEMPERATURE -20°C - 60°C (-4°F - 140°F)
- Humidity 20 – 80% RH (non-condensing)
- Power consumption: Bus-powered
Scope of delivery
- USB 3.1 Type C multi-port converter
- Lindy manual




