
Number
Total (€ 38.99 / piece)
€ 38.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
LINDY 43387 USB 3.0 sharing switch 2:4
- Two computers share up to four USB 3.0 peripherals
Technical specifications
- Product type
USB 3.2 1st Gen (USB 3.0) changeover switch
- No. of switchable PCs
2
- No. of inputs
2 x
- Interfaces (input)
USB A (USB 3.2 1st gen)
- No. of outputs
4 x
- Interfaces (output)
USB A (USB 3.2 1st gen)
- Switch function
Key
- Power supply (LOV)
via USB
- Factory colour
Black
- Weight
160 g
- Width
100 mm
- Height
164 mm
- Depth
50 mm
- Port
4+2 ports
- Version
Connection cable
- Cable use
USB 3.2 1st Gen (USB 3.0)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3163371 LINDY 43387 4+2 ports USB 3.2 1st Gen (USB 3.0) changeover switch Black
Warranty Terms
Warranty Terms 3163371 LINDY 43387 4+2 ports USB 3.2 1st Gen (USB 3.0) changeover switch Black
Description
The LINDY USB 3.0 sharing switch 2:4 allows 2 users to share up to 4 USB 3.0 peripherals without having to repeatedly swap cables or set up complex network sharing software. The active computer connection can be selected by pressing a button. The switch is Ideal for the sharing of printers, storage devices or webcams in office environments. It also allows two users to share a conference room presentation system such as Barco Clickshare. The USB 3.0 sharing switch has a 3.5 mm audio output for connecting speakers or headphones.
The USB 3.0 sharing switch is backward compatible with USB 2.0 and USB 1.1 devices and supports all computers equipped with USB type A - perfect for use with several PCs or Macs. The sharing switch has a USB type C socket for an optional power supply (not included).
This text is machine translated.
The USB 3.0 sharing switch is backward compatible with USB 2.0 and USB 1.1 devices and supports all computers equipped with USB type A - perfect for use with several PCs or Macs. The sharing switch has a USB type C socket for an optional power supply (not included).
This text is machine translated.
Scope of delivery
- LINDY 43387 USB 3.0 sharing switch 2:4, 2x 1.2m USB type A cable, Lindy-manual














