
Number
Lindy Cat 6A U/FTP flat patch cable, white, 2 m
Highlights & Details
- RJ45 plug with kink protection and strain relief
- Ribbon Cables
- Shielded
- 10/100/1000 Base-T support
- Wiring: 1:1
Technical specifications
- Product type
Patch cable
CAT 6A
U/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
2.00 m
- Factory colour
White
- Cable features
incl. detent
- Cable use
Networks
- Version
Cable
- Cable design
Flat
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1846850 LINDY 47542 RJ45 Patch cable CAT 6A U/FTP 2.00 m White incl. detent 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1846850 LINDY 47542 RJ45 Patch cable CAT 6A U/FTP 2.00 m White incl. detent 1 pc(s)
Warranty Terms
Warranty Terms 1846850 LINDY 47542 RJ45 Patch cable CAT 6A U/FTP 2.00 m White incl. detent 1 pc(s)
Description
This text is machine translated.











