S/FTP TPE patch cable, Cat.6A (500MHz) in Snagless design with gold-plated contacts. For Ethernet up to Gigabit Ethernet (10GBASE-T).
The TPE sheath is a non-toxic alternative to PVC and can therefore be used in a variety of environments. Moreover, it is more flexible than its counterpart with a bending resistance of 10 million and has a high impact and tear resistance, WAS makes it a very long-lasting sheath material.
CAT 6-cable for operating frequencies up to 500MHz in shielded version with network as overall shield and foil shield for the individual wire pairs (S/FTP). Cat.6A cables are the all-rounder for the professional sector. They are ideally suited for Gigabit Ethernet or AV extension applications. It was manufactured and tested in accordance with the guidelines of the ISO/IEC 11801 specification. The cables are individually packed in a polybag.
The gold-plated contacts ensure reliable, corrosion-free plug connections over a very long period of time. The Snagless Clip Protection prevents the Snap-on Clip on the M/M (Latch Protection) to break or tear off. This allows the cable to be laid and worked, without getting caught in the clips.
The TPE used as sheath material provides increased flexibility and thus ensures an easy handling of the cable.
Available in lengths: 0.3m, 0.5m, 1m, 1.5m, 2m, 3M, 5m, 7.5m, 10m, 15m, 20m, 30m
This text is machine translated.