
Number
Total (€ 19.32 / piece)
€ 19.32
plus VAT.
Only 5 Piece(s) available
10m RJ45 S/FTP LSZH network cable, green
Highlights & Details
- Twisted pair patch cable with RJ45 connector
- Cat. 6A plug / cable material: Cat. 7, S/FTP (600MHz)
- Installation protection by Snagless connector (jack protection)
- Gold-plated contacts for durable, reliable connectors and signal integrity
Technical specifications
- Product type
Patch cable
CAT 7
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
10.00 m
- Factory colour
Green
- Connector version
straight
- Cable features
Common shield
Braided shield
incl. detent
low flue gas emission
Metal foil shield
twisted
Twin shield
gold plated connectors
26
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- LAN transfer rate
10000 MBit/s
- Halogen-free
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2886664 LINDY 47652 RJ45 Patch cable CAT 7 S/FTP 10.00 m Green Common shield, Braided shield, incl. detent, low flue gas emissio
Description
S/FTP LSZH Patch Cable Cat.7 (Cat.6A plug) (600MHz) Snagless design with gold plated contacts. For Ethernet up to 10GBase-T.
The CAT. 7-cable material for operating frequencies up to 600MHz with total braided shielding and single foil shielding (S/FTP) was developed for use in data centers, server rooms, for rack mounting of network and switching cabinets, etc. for networks up to 10BaseT. It was manufactured and tested in accordance with the guidelines of the ISO/IEC 11801 specification. The cables are individually packed in a polybag.
The gold-plated contacts ensure reliable, corrosion-free plug connections over a very long period of time. The Snagless Clip Protection prevents the Snap-Clip on the connector from breaking or tearing (known as the Latch Protection). This allows the cable to be laid and worked, without getting caught in the clips.
Because of the halogen-free sheath material of the cable designed as LSZH-cable the product, with its low flue gas development and the completely eliminated emission of toxic halogens, is suitable for use in public areas.
This product uses Cat.7 cable material. The Cat.7 standard originally defined the connectors GG45, which were designed as a further development of RJ45 but could not prevail in the market. In the meantime, the RJ45 plug has also been further developed so that it meets the requirements of Cat.7 without any problems. However, he never became for CAT. 7. Therefore, the imprint is on the cable
"Cat. 6A S/FTP patch cords with 600MHz raw cable".
Available in lengths: 0.3m, 0.5m, 1m, 1.5m, 2m, 3M, 5m, 7.5m, 10m, 15m, 20m, 30m
Available in colors: Grey, blue, red, black, white, green, yellow
This text is machine translated.
The CAT. 7-cable material for operating frequencies up to 600MHz with total braided shielding and single foil shielding (S/FTP) was developed for use in data centers, server rooms, for rack mounting of network and switching cabinets, etc. for networks up to 10BaseT. It was manufactured and tested in accordance with the guidelines of the ISO/IEC 11801 specification. The cables are individually packed in a polybag.
The gold-plated contacts ensure reliable, corrosion-free plug connections over a very long period of time. The Snagless Clip Protection prevents the Snap-Clip on the connector from breaking or tearing (known as the Latch Protection). This allows the cable to be laid and worked, without getting caught in the clips.
Because of the halogen-free sheath material of the cable designed as LSZH-cable the product, with its low flue gas development and the completely eliminated emission of toxic halogens, is suitable for use in public areas.
This product uses Cat.7 cable material. The Cat.7 standard originally defined the connectors GG45, which were designed as a further development of RJ45 but could not prevail in the market. In the meantime, the RJ45 plug has also been further developed so that it meets the requirements of Cat.7 without any problems. However, he never became for CAT. 7. Therefore, the imprint is on the cable
"Cat. 6A S/FTP patch cords with 600MHz raw cable".
Available in lengths: 0.3m, 0.5m, 1m, 1.5m, 2m, 3M, 5m, 7.5m, 10m, 15m, 20m, 30m
Available in colors: Grey, blue, red, black, white, green, yellow
This text is machine translated.











