
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Patch cable
CAT 6A
S/FTP
RJ45
1 x
RJ45 plug
1 x
RJ45 plug
10.00 m
Green
straight
27
Networks
Cable
Round
Copper
500 MHz
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
Yes
0.34
not relevant
User & Safety Instructions 3207809 LINDY 47683 RJ45 Patch cable CAT 6A S/FTP 10.00 m Green 1 pc(s)
Warranty Terms 3207809 LINDY 47683 RJ45 Patch cable CAT 6A S/FTP 10.00 m Green 1 pc(s)