
Number
Lindy cat.6 S/FTP cable, blue, 10 m
Highlights & Details
- PIMF cable (Pairs in metal foil)
- 10/100/1000 Base-TX-support
- Category 6, Class E, 27 AWG, 4 pairs
- Gigabit-compatible
- Plug: RJ45 shielded, snagless (jack protection), gold-plated contacts
- Corresponds to ANSI/TIA-568-C.2
- Assigned to the color code: TIA/EIA-568-B
- This text is machine translated.
Technical specifications
- Product type
Patch cable
CAT 6
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
10.00 m
- Factory colour
Blue
- Connector version
straight
- Cable features
incl. detent
- Cable use
Networks
- Version
Cable
- Cable design
Round
- Max. frequency
250 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1835826 LINDY 47723 RJ45 Patch cable CAT 6 S/FTP 10.00 m Blue incl. detent 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1835826 LINDY 47723 RJ45 Patch cable CAT 6 S/FTP 10.00 m Blue incl. detent 1 pc(s)
Warranty Terms
Warranty Terms 1835826 LINDY 47723 RJ45 Patch cable CAT 6 S/FTP 10.00 m Blue incl. detent 1 pc(s)











