U/UTP patch cable, Cat.7 (6 MHz) Snagless design with gold-plated contacts. For Ethernet up to Gigabit Ethernet (1GBase-T).
CAT 6 cable for operating frequencies up to 250MHz. The unshielded version (U/UTP) can be used despite the lack of shielding for Gigabit Ethernet thanks to the special design of the electromagnetic parameters (NEXT, FEXT etc.). It was manufactured and tested in accordance with the guidelines of the ISO/IEC 11801 specification. The cables are individually packed in a polybag.
The gold-plated contacts ensure reliable, corrosion-free plug connections over a very long period of time. The Snagless Clip Protection prevents the Snap-Clip on the connector from breaking or tearing (known as the Latch Protection). This allows the cable to be laid and worked, without getting caught in the clips.
This text is machine translated.