The LINDY 6-way Schuko socket strip was developed for optimum use in the French power grid and is thus an excellent choice for private and professional environments. The sockets rotated by 45° are an excellent feature, which enables the easy connection of several devices without interferences, while the increased protection against contact provides for additional safety. The power strip has a 1.4 meter long cable made of H05VV-F 3G1,5mm² material that offers both flexibility and durability.
With a nominal power of 230 V and a maximum load of 3680 W this power strip provides a reliable power for your devices. It works efficiently in a wide temperature range from -4°C to 40°C and is thus also suitable for use in non-air-conditioned environments. The right-angle type E connector is a space-saving feature that allows easy connection to sockets behind furniture, and the 1.4 meter power cable provides versatility when the power strip is placed outside the socket.
The LINDY 6-way Schuko power strip has been designed to provide convenience and evenly distributes the power to ensure that all connected devices are supplied with power when required. The increased protection against contact provides additional safety and makes it a safe option for households with children. This power strip is Ideal for environments in which priority is given to safety, durability and flexibility, whether it is for use in the office, at home or while traveling.
The illuminated LED-switch enables a simple activation or deactivation of the sockets, so that the socket extension no longer needs to be connected directly to the socket outlet.
Please note that this product is only intended for use in dry environments.
This text is machine translated.