
Number
LINDY 73435 USB charger
Highlights & Details
- For simultaneous charging of up to 10 tablets and/or smartphones
Technical specifications
- Product type
USB charger
120 W
- Inputs
PG plug
USA plug + PG
UK plug
- No. of outputs
10 x
- Outputs
2x USB-C®
8x USB-A
- Output voltage
5 V DC
- Type
73435
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- Dim
(L x W x H) 118 x 238 x 26 mm
- Height
26 mm
- Length
118 mm
- Width
238 mm
- Weight
1.72 kg
- Factory colour
Black
- Type
10 ports
- Used at
Indoors
- Version
Charging cable
- Depth
200 mm
- Cable use
USB
- Wireless charging
No
- Type
20V 6A power supply 5.5/2.5mm DC
- Type
8x USB type A, 2x USB type C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3089584 LINDY 73435 USB charger 120 W 2x USB-C®, 8x USB-A Black Indoors
User & Safety Instructions
User & Safety Instructions 3089584 LINDY 73435 USB charger 120 W 2x USB-C®, 8x USB-A Black Indoors
Warranty Terms
Warranty Terms 3089584 LINDY 73435 USB charger 120 W 2x USB-C®, 8x USB-A Black Indoors
Description
Plastic separator plates can be inserted into the charging station at the top, so that tablets and smartphones of different sizes can stand securely on the charging station. The charger is perfect for schools, libraries, hotels, restaurants and every place, where a lot of tablets or smartphones are used. The delivery package includes country-specific power cables, so that the charging station can also be used while traveling or in events abroad.
This text is machine translated.
Scope of delivery
- USB charging station
- 11 partition plates
- 20V 6A power supply with 5.5/2.5mm DC cable, 0.9m (2.95ft)
- 4 country-specific mains cables (Schuko/US/UK/OFF at IEC C5), 0.9m (2.95ft)
- LINDY manual




