
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 27.72
3
4% = € 1.21
€ 26.51
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 27.72 / piece)
€ 27.72
plus VAT.
Only 5 Piece(s) available
LINDY 5VDC 2A multi-country power supply, 2.35/0.7mm
Highlights & Details
- Switched-mode power supply for worldwide use
Technical specifications
- Product type
AC/DC PSU module
- Type
5V 2A power supply 2.35/0.7mm
- Max. output current
2 A
- Output voltage
5 V
- Output current (max.) - rounded
2 A
- Output
2.35/0.7 coaxial connector
- PSU features
incl. Europe adapter
10 W
- Connection
5.5/2.1 coaxial connector
- Input voltage (max.)
240 V
- Min. input voltage
100 V
- Weight
184 g
- Cable length
1.5 m
- Type
Ladegerät
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3219533 LINDY 73811 AC/DC PSU module 5 V 2 A 10 W incl. Europe adapter
User & Safety Instructions
User & Safety Instructions 3219533 LINDY 73811 AC/DC PSU module 5 V 2 A 10 W incl. Europe adapter
Warranty Terms
Warranty Terms 3219533 LINDY 73811 AC/DC PSU module 5 V 2 A 10 W incl. Europe adapter
Description
The LINDY multi-country power supply is suitable for supplying power to devices that need an output voltage or current of up to 5V 2A. The adapters included in the delivery for Great Britain, Europe, USA and Australia enable a worldwide use. The standard DC-plug provides for easy connection of compatible devices.
This text is machine translated.
This text is machine translated.
Features
- Switched-mode power supply with multi-country adapters for worldwide use
- 5VDC 2A output for power supply of connected devices
- Standard DC-hollow plug for simple connection
- Includes country adapters (GB, EU, USA & Australia)
Scope of delivery
- LINDY 5VDC 2A multi-country power supply, 2.35/0.7mm
- Adapter (GB, EU, USA & Australia)
- LINDY manual








