
Number
LINDY 5VDC 3A Multi-country power supply, 5.5/2.5mm
Highlights & Details
- Switched-mode power supply for worldwide use
Technical specifications
- Product type
AC/DC PSU module
- Type
5V 3A power supply 5.5/2.5mm
- Max. output current
3 A
- Output voltage
5 V
- Output current (max.) - rounded
3 A
- Output
5.5/2.5 coaxial connector
- PSU features
incl. Europe adapter
incl. AUS adapter
incl. US adapter
incl. UK adapter
Adjustable voltage output
15 W
- Connection
Cable + connector
- Input voltage (max.)
240 V
- Min. input voltage
100 V
- Weight
209 g
- Cable length
1.5 m
- Type
LINDY Multi Country - Netzteil - Wechselstrom 100-240 V
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3219534 LINDY 73813 AC/DC PSU module 5 V 3 A 15 W incl. Europe adapter, incl. AUS adapter, incl. US adapter, incl. UK adapter, A
User & Safety Instructions
User & Safety Instructions 3219534 LINDY 73813 AC/DC PSU module 5 V 3 A 15 W incl. Europe adapter, incl. AUS adapter, incl. US adapter, incl. UK adapter, A
Warranty Terms
Warranty Terms 3219534 LINDY 73813 AC/DC PSU module 5 V 3 A 15 W incl. Europe adapter, incl. AUS adapter, incl. US adapter, incl. UK adapter, A
Description
This text is machine translated.
Features
- Switched-mode power supply with multi-country adapters for worldwide use
- 5VDC 3A output for power supply of connected devices
- Standard DC-hollow plug for simple connection
- Includes country adapters (GB, EU, USA & Australia)
Scope of delivery
- LINDY 5VDC 3A Multi-country power supply, 5.5/2.5mm
- Adapter (GB, EU, USA & Australia)
- LINDY manual







