
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 26.04
3
4% = € 1.13
€ 24.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 26.04 / piece)
€ 26.04
plus VAT.
14-day return policy included
LINDY 5VDC 4A IEC C14 power supply, 5.5/2.5mm
Highlights & Details
- Switched-mode power supply for use with an IEC C13 power cable
Technical specifications
- Product type
AC/DC PSU module
- Type
5V 4A power supply 5.5/2.5mm
- Max. output current
4 A
- Output voltage
5 V
- Output current (max.) - rounded
4 A
- Output
5.5/2.5 coaxial connector
- Dim
(L x W x H) 85.8 x 50.4 x 32.9 mm
- Connection
Cable + connector
- Input voltage (max.)
240 V
- Min. input voltage
100 V
- Weight
199 g
- Cable length
1.2 m
- Width
50.4 mm
- Height
32.9 mm
- Length
85.8 mm
- Type
LINDY - Netzteil - Wechselstrom 100-240 V - 20 Watt
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3219535 LINDY 73817 AC/DC PSU module 5 V 4 A
User & Safety Instructions
User & Safety Instructions 3219535 LINDY 73817 AC/DC PSU module 5 V 4 A
Warranty Terms
Warranty Terms 3219535 LINDY 73817 AC/DC PSU module 5 V 4 A
Description
The LINDY IEC C14 power supply is suitable for the power supply of devices that need an output voltage or current of up to 5V 4A. To connect to the IEC C14 plug of the power supply unit, an IEC C13 cable with socket is necessary. The standard DC-plug provides for easy connection of compatible devices.
This text is machine translated.
This text is machine translated.
Features
- Switched-mode power supply with IEC C14 cold-device connection
- 5VDC 4A output for power supply of connected devices
- Standard DC-hollow plug for simple connection
- Connection with a compatible IEC C13 cable (not included)
Scope of delivery
- LINDY 5VDC 4A IEC C14 power supply, 5.5/2.5mm, manual







