
LINDY Mini DisplayPort / VGA Adapter cable Mini DisplayPort plug, VGA 15-pin plug 1.00 m White 41966 DisplayPort cable
EAN:
Part number:
Item no:
Lindy Mini DisplayPort to VGA cable 1m, white
Highlights & Details
- The LINDY Mini DP adapter cable is for use with modern notebooks, PCs, tablets, such as the surface PRO with mDP MacBooks and output and is the signals as VGA-signals from
Technical specifications
- Product type
DisplayPort cable
- Connection type
Mini DisplayPort
VGA
- Version
Adapter cable
- Connection type
Mini DisplayPort to VGA
- Connections
Mini DisplayPort plug
VGA 15-pin plug
- Cable length
1.00 m
- Factory colour
White
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1846975 LINDY Mini DisplayPort / VGA Adapter cable Mini DisplayPort plug, VGA 15-pin plug 1.00 m White 41966 DisplayPort cable
Warranty Terms
Warranty Terms 1846975 LINDY Mini DisplayPort / VGA Adapter cable Mini DisplayPort plug, VGA 15-pin plug 1.00 m White 41966 DisplayPort cable
Description
Suitable for all devices with Mini DisplayPort output. It converts the mDP signals in VGA-signals for devices with VGA input socket, e.g. monitor, projector etc. supports VGA resolutions up to 1920 x 1200 or 1920 x 1080 (depending on the graphics card, driver and monitor), the mini DisplayPort connector is compatible with the thunderbolt 1/2-connection and all the latest notebooks, docking stations, PCs and tablet computers active cable with converter electronics (DP: passive) connections: Mini DisplayPort plug (mDP) VGA HD-15 plug Cable length 1 mFarbe: white
This text is machine translated.
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable









