
LINDY Mini DisplayPort / DisplayPort Cable Mini DisplayPort plug, DisplayPort plug 2.00 m White 41057 DisplayPort cable
Highlights & Details
Lindy Adapter Cable Mini DP (display port) to display port, 2m
- Enables the connection of display port monitor cables to Mac laptop with Mini DisplayPort output with Mini Displayport connector to display port connector
Technical specifications
- Product type
DisplayPort cable
- Connection type
Mini DisplayPort
DisplayPort
- Version
Cable
- Connection type
Mini DisplayPort to DisplayPort
- Connections
Mini DisplayPort plug
DisplayPort plug
- DisplayPort version
DisplayPort 1.2
- Connector version
straight
- Cable length
2.00 m
- Factory colour
White
- Cable use
TV/monitor
- Display resolution
3840 x 2160 Pixel
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1835528 LINDY Mini DisplayPort / DisplayPort Cable Mini DisplayPort plug, DisplayPort plug 2.00 m White 41057 DisplayPort cable
Warranty Terms
Warranty Terms 1835528 LINDY Mini DisplayPort / DisplayPort Cable Mini DisplayPort plug, DisplayPort plug 2.00 m White 41057 DisplayPort cable
Description
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable










